SBRT05U20LP-7B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.23000
Datasheet
Diode 20 V 500mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT05U20LP-7B

DigiKey Part Number
SBRT05U20LP-7B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRT05U20LP-7B
Description
DIODE SBR 20V 500MA X1DFN10062
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount X1-DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
14pF @ 20V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes