SBR8U60P5-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,800
Unit Price: £1.35000
Datasheet
Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8U60P5-13

DigiKey Part Number
SBR8U60P5DITR-ND - Tape & Reel (TR)
SBR8U60P5DICT-ND - Cut Tape (CT)
SBR8U60P5DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8U60P5-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.74000£7.40
100£0.49170£49.17
500£0.38516£192.58
1,000£0.35086£350.86
2,000£0.32201£644.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.29079£1,453.95
10,000£0.27150£2,715.00
15,000£0.26168£3,925.20
25,000£0.25287£6,321.75
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400