
SBR8U20SP5Q-13 | |
|---|---|
DigiKey Part Number | SBR8U20SP5Q-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR8U20SP5Q-13 |
Description | DIODE SBR 20V 8A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR8U20SP5Q-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

