SBR8E60P5-7D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,800
Unit Price: £1.19000
Datasheet
Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8E60P5-7D

DigiKey Part Number
SBR8E60P5-7D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR8E60P5-7D
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
580 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.18426£276.39
3,000£0.16838£505.14
4,500£0.16029£721.30
7,500£0.15119£1,133.92
10,500£0.14581£1,531.00
15,000£0.14057£2,108.55
37,500£0.14023£5,258.62
Manufacturers Standard Package
Unit Price without VAT:£0.18426
Unit Price with VAT:£0.22111