
SBR8E60P5-13D | |
|---|---|
DigiKey Part Number | SBR8E60P5-13D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR8E60P5-13D |
Description | DIODE SBR 60V 8A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 580 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15686 | £784.30 |
| 10,000 | £0.14521 | £1,452.10 |
| 15,000 | £0.13928 | £2,089.20 |
| 25,000 | £0.13894 | £3,473.50 |
| Unit Price without VAT: | £0.15686 |
|---|---|
| Unit Price with VAT: | £0.18823 |


