Diode 45 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8E45P5-7

DigiKey Part Number
SBR8E45P5-7DITR-ND - Tape & Reel (TR)
SBR8E45P5-7DICT-ND - Cut Tape (CT)
SBR8E45P5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8E45P5-7
Description
DIODE SBR 45V 8A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.43200£4.32
100£0.27990£27.99
500£0.21446£107.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.18255£273.82
3,000£0.16648£499.44
4,500£0.15828£712.26
7,500£0.14907£1,118.03
10,500£0.14362£1,508.01
15,000£0.13832£2,074.80
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000