
SBR8E45P5-13D | |
|---|---|
DigiKey Part Number | SBR8E45P5-13DDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR8E45P5-13D |
Description | DIODE SBR 45V 5A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13907 | £695.35 |
| 10,000 | £0.12848 | £1,284.80 |
| 15,000 | £0.12308 | £1,846.20 |
| 25,000 | £0.12041 | £3,010.25 |
| Unit Price without VAT: | £0.13907 |
|---|---|
| Unit Price with VAT: | £0.16688 |

