
SBR8A45SP5-13 | |
|---|---|
DigiKey Part Number | SBR8A45SP5-13DITR-ND - Tape & Reel (TR) SBR8A45SP5-13DICT-ND - Cut Tape (CT) SBR8A45SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8A45SP5-13 |
Description | DIODE SBR 45V 8A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.63600 | £6.36 |
| 100 | £0.41960 | £41.96 |
| 500 | £0.32648 | £163.24 |
| 1,000 | £0.29648 | £296.48 |
| 2,000 | £0.27125 | £542.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.24394 | £1,219.70 |
| 10,000 | £0.22707 | £2,270.70 |
| 15,000 | £0.21848 | £3,277.20 |
| 25,000 | £0.20883 | £5,220.75 |
| 35,000 | £0.20567 | £7,198.45 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

