MFR Recommended

SBR8A45SP5-13-2169 | |
|---|---|
DigiKey Part Number | 31-SBR8A45SP5-13-2169TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR8A45SP5-13-2169 |
Description | DIODE SBR 45V 8A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount PowerDI™ 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C |


