Diode 60 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR5E60P5-7

DigiKey Part Number
31-SBR5E60P5-7TR-ND - Tape & Reel (TR)
31-SBR5E60P5-7CT-ND - Cut Tape (CT)
31-SBR5E60P5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR5E60P5-7
Description
DIODE SBR 60V 5A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,316
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.40800£4.08
100£0.26340£26.34
500£0.20128£100.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.17105£256.57
3,000£0.15581£467.43
4,500£0.14804£666.18
7,500£0.13931£1,044.82
10,500£0.13414£1,408.47
15,000£0.12911£1,936.65
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200