SBR5E45P5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.73000
Datasheet
Diode 45 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR5E45P5-7

DigiKey Part Number
SBR5E45P5-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR5E45P5-7
Description
DIODE SBR 45V 5A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
280 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.17105£256.57
3,000£0.15581£467.43
4,500£0.14804£666.18
7,500£0.13931£1,044.82
10,500£0.13414£1,408.47
15,000£0.12911£1,936.65
Manufacturers Standard Package
Unit Price without VAT:£0.17105
Unit Price with VAT:£0.20526