
SBR545D1-13 | |
|---|---|
DigiKey Part Number | SBR545D1-13DITR-ND - Tape & Reel (TR) SBR545D1-13DICT-ND - Cut Tape (CT) SBR545D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR545D1-13 |
Description | DIODE SBR 45V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42000 | £4.20 |
| 100 | £0.27170 | £27.17 |
| 500 | £0.20790 | £103.95 |
| 1,000 | £0.18732 | £187.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16502 | £412.55 |
| 5,000 | £0.15123 | £756.15 |
| 7,500 | £0.14420 | £1,081.50 |
| 12,500 | £0.13631 | £1,703.87 |
| 17,500 | £0.13163 | £2,303.53 |
| 25,000 | £0.12709 | £3,177.25 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

