
SBR3U150LP-7 | |
|---|---|
DigiKey Part Number | 31-SBR3U150LP-7TR-ND - Tape & Reel (TR) 31-SBR3U150LP-7CT-ND - Cut Tape (CT) 31-SBR3U150LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U150LP-7 |
Description | DIODE SBR 150V 3A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.67800 | £6.78 |
| 100 | £0.44890 | £44.89 |
| 500 | £0.35022 | £175.11 |
| 1,000 | £0.31844 | £318.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27809 | £834.27 |
| 6,000 | £0.25778 | £1,546.68 |
| 9,000 | £0.24743 | £2,226.87 |
| 15,000 | £0.23581 | £3,537.15 |
| 21,000 | £0.22893 | £4,807.53 |
| 30,000 | £0.22437 | £6,731.10 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

