


SBR20M45D1Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR20M45D1Q-13TR-ND - Tape & Reel (TR) 31-SBR20M45D1Q-13CT-ND - Cut Tape (CT) 31-SBR20M45D1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20M45D1Q-13 |
Description | DIODE SBR 45V 20A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.08600 | £10.86 |
| 100 | £0.73530 | £73.53 |
| 500 | £0.58528 | £292.64 |
| 1,000 | £0.53703 | £537.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.48482 | £1,212.05 |
| 5,000 | £0.45257 | £2,262.85 |
| 7,500 | £0.43615 | £3,271.12 |
| 12,500 | £0.42069 | £5,258.62 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

