


SBR15300D1-13 | |
|---|---|
DigiKey Part Number | SBR15300D1-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR15300D1-13 |
Description | DIODE SBR 300V 15A TO252 TYPE TH |
Customer Reference | |
Detailed Description | Diode 300 V 15A Surface Mount TO-252 (DPAK) Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.01 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) Type TH | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

