Similar



SBR10U45D1-T | |
|---|---|
DigiKey Part Number | SBR10U45D1-TDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR10U45D1-T |
Description | DIODE SBR 45V 10A TO2523 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


