


SBR10U45D1-13 | |
|---|---|
DigiKey Part Number | SBR10U45D1-13DITR-ND - Tape & Reel (TR) SBR10U45D1-13DICT-ND - Cut Tape (CT) SBR10U45D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U45D1-13 |
Description | DIODE SBR 45V 10A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.79400 | £7.94 |
| 100 | £0.52930 | £52.93 |
| 500 | £0.41584 | £207.92 |
| 1,000 | £0.37933 | £379.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33981 | £849.52 |
| 5,000 | £0.31538 | £1,576.90 |
| 7,500 | £0.30294 | £2,272.05 |
| 12,500 | £0.28897 | £3,612.12 |
| 17,500 | £0.28070 | £4,912.25 |
| 25,000 | £0.27788 | £6,947.00 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

