SBR10E45P5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11,623
Unit Price: £1.49000
Datasheet
Diode 45 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10E45P5-7

DigiKey Part Number
SBR10E45P5-7DITR-ND - Tape & Reel (TR)
SBR10E45P5-7DICT-ND - Cut Tape (CT)
SBR10E45P5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10E45P5-7
Description
DIODE SBR 45V 10A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
280 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.44800£4.48
100£0.29060£29.06
500£0.22290£111.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.18995£284.93
3,000£0.17335£520.05
4,500£0.16488£741.96
7,500£0.15537£1,165.28
10,500£0.14974£1,572.27
15,000£0.14426£2,163.90
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400