
SBR10A45SP5Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR10A45SP5Q-13TR-ND - Tape & Reel (TR) 31-SBR10A45SP5Q-13CT-ND - Cut Tape (CT) 31-SBR10A45SP5Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10A45SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.67800 | £6.78 |
| 100 | £0.44890 | £44.89 |
| 500 | £0.35022 | £175.11 |
| 1,000 | £0.31844 | £318.44 |
| 2,000 | £0.29171 | £583.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26278 | £1,313.90 |
| 10,000 | £0.24491 | £2,449.10 |
| 15,000 | £0.23581 | £3,537.15 |
| 25,000 | £0.22558 | £5,639.50 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

