
SBR02U100LPQ-7B | |
|---|---|
DigiKey Part Number | SBR02U100LPQ-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR02U100LPQ-7B |
Description | DIODE SBR 100V 250MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11466 | £1,146.60 |
| 20,000 | £0.10649 | £2,129.80 |
| 30,000 | £0.10517 | £3,155.10 |
| Unit Price without VAT: | £0.11466 |
|---|---|
| Unit Price with VAT: | £0.13759 |


