
SB560-A | |
|---|---|
DigiKey Part Number | 31-SB560-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB560-A |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |



