Similar
Similar
Similar
Similar
Similar




PT7M8216B11XZEX | |
|---|---|
DigiKey Part Number | PT7M8216B11XZEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M8216B11XZEX |
Description | IC REG LINEAR 1.1V 300MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |




