


NCP114AMX110TCG | |
|---|---|
DigiKey Part Number | NCP114AMX110TCGOSTR-ND - Tape & Reel (TR) NCP114AMX110TCGOSCT-ND - Cut Tape (CT) NCP114AMX110TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX110TCG |
Description | IC REG LINEAR 1.1V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.07480 | £1.87 |
| 100 | £0.06340 | £6.34 |
| 250 | £0.05796 | £14.49 |
| 500 | £0.05474 | £27.37 |
| 1,000 | £0.05205 | £52.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04731 | £141.93 |
| 6,000 | £0.04574 | £274.44 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |











