PR1505S-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,853
Unit Price: £0.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £4.79132
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,975
Unit Price: £1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.33056
Datasheet

Similar


onsemi
In Stock: 11,778
Unit Price: £0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,290
Unit Price: £1.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26341
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32,483
Unit Price: £1.13000
Datasheet
Diode 600 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1505S-T

DigiKey Part Number
PR1505S-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1505S-T
Description
DIODE STANDARD 600V 1.5A DO41
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1505S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable