PR1505S-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07970
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.20651
Datasheet

Similar


onsemi
In Stock: 6,853
Unit Price: £0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32,483
Unit Price: £1.13000
Datasheet
Diode 600 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1505S-A

DigiKey Part Number
PR1505S-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR1505S-A
Description
DIODE STANDARD 600V 1.5A DO41
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types