
PR1007G_HF-A52 | |
|---|---|
DigiKey Part Number | 31-PR1007G_HF-A52TR-ND - Tape & Reel (TR) 31-PR1007G_HF-A52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR1007G_HF-A52 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.04120 | £1.03 |
| 100 | £0.03470 | £3.47 |
| 250 | £0.03148 | £7.87 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02797 | £27.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04066 | £121.98 |
| 6,000 | £0.03646 | £218.76 |
| 9,000 | £0.03431 | £308.79 |
| 15,000 | £0.03190 | £478.50 |
| 21,000 | £0.03047 | £639.87 |
| 30,000 | £0.02908 | £872.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

