Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1007G_HF-A52

DigiKey Part Number
31-PR1007G_HF-A52TR-ND - Tape & Reel (TR)
31-PR1007G_HF-A52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR1007G_HF-A52
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04800£0.48
25£0.04160£1.04
100£0.03500£3.50
250£0.03176£7.94
500£0.02982£14.91
1,000£0.02823£28.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04104£123.12
6,000£0.03680£220.80
9,000£0.03463£311.67
15,000£0.03219£482.85
21,000£0.03075£645.75
30,000£0.02935£880.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400