PI90LVT386AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 27,227
Unit Price: £10.46000
Datasheet
0/16 Receiver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LVT386AE

DigiKey Part Number
PI90LVT386AEDI-ND
Manufacturer
Manufacturer Product Number
PI90LVT386AE
Description
IC TRANSCEIVER 0/16 64TSSOP
Customer Reference
Detailed Description
0/16 Receiver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI90LVT386AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/16
Duplex
-
Data Rate
660Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types