
SN65LVDS386DGG | |
|---|---|
DigiKey Part Number | 296-2353-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS386DGG |
Description | IC TRANSCEIVER 0/4 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS386DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.46000 | £10.46 |
| 10 | £8.24700 | £82.47 |
| 25 | £7.69280 | £192.32 |
| 100 | £7.08410 | £708.41 |
| 250 | £6.79392 | £1,698.48 |
| 500 | £6.61898 | £3,309.49 |
| 1,000 | £6.47502 | £6,475.02 |
| Unit Price without VAT: | £10.46000 |
|---|---|
| Unit Price with VAT: | £12.55200 |



