Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI90LV386AE | |
|---|---|
DigiKey Part Number | PI90LV386AE-ND |
Manufacturer | |
Manufacturer Product Number | PI90LV386AE |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI90LV386AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 660Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |


