PI74ST1G32CEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18,577
Unit Price: £0.15000
Datasheet

Similar


Texas Instruments
In Stock: 185,894
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,772
Unit Price: £0.19445
Datasheet

Similar


Texas Instruments
In Stock: 18,068
Unit Price: £0.31000
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74ST1G32CEX

DigiKey Part Number
PI74ST1G32CEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74ST1G32CEX
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
PI74ST1G32CEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes