
SN74AUC1G32DBVR | |
|---|---|
DigiKey Part Number | 296-12655-2-ND - Tape & Reel (TR) 296-12655-1-ND - Cut Tape (CT) 296-12655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.18960 | £4.74 |
| 100 | £0.16420 | £16.42 |
| 250 | £0.15196 | £37.99 |
| 500 | £0.14460 | £72.30 |
| 1,000 | £0.13854 | £138.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13107 | £393.21 |
| 6,000 | £0.12741 | £764.46 |
| 9,000 | £0.12558 | £1,130.22 |
| 15,000 | £0.12355 | £1,853.25 |
| 21,000 | £0.12236 | £2,569.56 |
| 30,000 | £0.12122 | £3,636.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |




