PI74ALVCH162601A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,980
Unit Price: £1.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,233
Unit Price: £2.12000
Datasheet

Similar


Texas Instruments
In Stock: 21,920
Unit Price: £1.49580
Datasheet

Similar


Texas Instruments
In Stock: 39,657
Unit Price: £1.15174
Datasheet

Similar


Texas Instruments
In Stock: 11,634
Unit Price: £1.27891
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,118
Unit Price: £2.33000
Datasheet

Similar


Texas Instruments
In Stock: 5,001
Unit Price: £1.30133
Datasheet
Universal Bus Transceiver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74ALVCH162601A

DigiKey Part Number
PI74ALVCH162601A-ND
Manufacturer
Manufacturer Product Number
PI74ALVCH162601A
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74ALVCH162601A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA; 12mA, 12mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes