
SN74ALVCH16601DL | |
|---|---|
DigiKey Part Number | 296-5240-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16601DL |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16601DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 20 | £1.63250 | £32.65 |
| 40 | £1.53850 | £61.54 |
| 100 | £1.43950 | £143.95 |
| 260 | £1.36004 | £353.61 |
| 500 | £1.31676 | £658.38 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

