PI6LC48P0401LIE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: £3.00521
Datasheet
Ethernet IC 170MHz 1 Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48P0401LIE

DigiKey Part Number
PI6LC48P0401LIEDI-ND
Manufacturer
Manufacturer Product Number
PI6LC48P0401LIE
Description
IC ETHERNET 24-TSSOP
Customer Reference
Detailed Description
Ethernet IC 170MHz 1 Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Main Purpose
Ethernet
Input
LVCMOS, LVTTL, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Frequency - Max
170MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes