Clock Generator IC 156.25MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 156.25MHz 1 48-VFQFN Exposed Pad
Total Timing Solutions | Datasheet Preview

PI6LC48S0401ZLIEX

DigiKey Part Number
PI6LC48S0401ZLIEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC48S0401ZLIEX
Description
IC CLOCK GENERATOR 48TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Generator IC 156.25MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£3.00521£9,015.63
Manufacturers Standard Package
Unit Price without VAT:£3.00521
Unit Price with VAT:£3.60625