Parametric Equivalent

PI6CB33802ZLIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB33802ZLIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB33802ZLIEX-13RCT-ND - Cut Tape (CT) 31-PI6CB33802ZLIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33802ZLIEX-13R |
Description | IC CLK BUF 1:8 133.46MHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 133.46 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 133.46 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.57400 | £25.74 |
| 25 | £2.36920 | £59.23 |
| 100 | £2.14380 | £214.38 |
| 250 | £2.03624 | £509.06 |
| 500 | £2.01394 | £1,006.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.85216 | £5,556.48 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |


