Parametric Equivalent

PI6CB33801ZLIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB33801ZLIEX-13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CB33801ZLIEX-13R |
Description | IC CLK BUF 1:8 133.46MHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 133.46 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 133.46 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.78092 | £5,342.76 |
| Unit Price without VAT: | £1.78092 |
|---|---|
| Unit Price with VAT: | £2.13710 |


