Parametric Equivalent

PI6C4931504-04LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4931504-04LIEXTR-ND - Tape & Reel (TR) 31-PI6C4931504-04LIEXCT-ND - Cut Tape (CT) 31-PI6C4931504-04LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4931504-04LIEX |
Description | IC CLK BUFFER 2:4 250MHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.38400 | £13.84 |
| 25 | £1.26320 | £31.58 |
| 100 | £1.13130 | £113.13 |
| 250 | £1.06840 | £267.10 |
| 500 | £1.03044 | £515.22 |
| 1,000 | £1.02986 | £1,029.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.96063 | £2,881.89 |
| 6,000 | £0.94175 | £5,650.50 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


