Parametric Equivalent



PI6C4931504-04LIE | |
|---|---|
DigiKey Part Number | PI6C4931504-04LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4931504-04LIE |
Description | IC CLK BUFFER 2:4 250MHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4931504-04LIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.38400 | £13.84 |
| 74 | £1.15581 | £85.53 |
| 148 | £1.10236 | £163.15 |
| 296 | £1.05845 | £313.30 |
| 518 | £1.02869 | £532.86 |
| 1,036 | £0.99777 | £1,033.69 |
| 2,516 | £0.96603 | £2,430.53 |
| 5,032 | £0.94620 | £4,761.28 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


