Parametric Equivalent
Similar
Similar

PI6C4911504-03LIEX | |
|---|---|
DigiKey Part Number | PI6C4911504-03LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C4911504-03LIEX |
Description | IC CLK BUFFER 2:4 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.22387 | £3,671.61 |
| 6,000 | £1.20103 | £7,206.18 |
| Unit Price without VAT: | £1.22387 |
|---|---|
| Unit Price with VAT: | £1.46864 |



