
8535AG-31LFT | |
|---|---|
DigiKey Part Number | 800-2781-2-ND - Tape & Reel (TR) 800-2781-1-ND - Cut Tape (CT) 800-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8535AG-31LFT |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| 10 | £6.74200 | £67.42 |
| 25 | £6.23000 | £155.75 |
| 100 | £5.67450 | £567.45 |
| 250 | £5.41260 | £1,353.15 |
| 500 | £5.33986 | £2,669.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £4.96852 | £14,905.56 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

