
PI5USB14550-AZEEX | |
|---|---|
DigiKey Part Number | PI5USB14550-AZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB14550-AZEEX |
Description | IC PWR SWITCH USB 10TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | ||
Base Product Number |

