10-VFDFN Exposed Pad Power Distribution Switches, Load Drivers

Results: 69
Stocking Options
Environmental Options
Media
Marketplace Product
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
10-VSON
TPS2561DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
7,972
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
DFN-10
SIP32433ADN-T1E4
3.5 A, 78 M, 2.8 V TO 23 V PROGR
Vishay Siliconix
298
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.52611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 23V
Not Required
3.5A
78mOhm
Non-Inverting
Latch Function, Power Good, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2559DRCR
IC PWR SWITCH N-CHAN 1:1 10VSON
Texas Instruments
10,688
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.64275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
5.5A
13mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2501DRCR
IC PWR SWITCH N/P-CH 1:2 10VSON
Texas Instruments
10,174
In Stock
1 : £1.48000
Cut Tape (CT)
3,000 : £0.74192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side or Low Side
N/P-Channel
Logic
1.8V ~ 5.25V
Not Required
1.4A
80mOhm
Non-Inverting
Boost Converter, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VFDFN EP
AOZ1374DI-01
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
1,101
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £0.66010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
3.5A
36mOhm
Non-Inverting
Auto Restart, Latch Function
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
SIPQ32433ADN-T1E3
SIP32430DN-T1-GE4
IC PWR SWITCH P-CHAN 1:1 10DFN
Vishay Siliconix
10,088
In Stock
1 : £1.51000
Cut Tape (CT)
2,500 : £0.76487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 28V
Not Required
3.2A
99mOhm
Non-Inverting
Power Good, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
10-QFN
MP5000ADQ-LF-Z
IC PWR SWITCH N-CHAN 1:1 10QFN
Monolithic Power Systems Inc.
9,385
In Stock
1 : £1.68000
Cut Tape (CT)
5,000 : £0.41895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
10V ~ 18V
Not Required
5A
40mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-QFN (3x3)
10-VFDFN Exposed Pad
SIPQ32433ADN-T1E3
SIP32419DN-T1-GE4
IC PWR SWITCH P-CHAN 1:1 10DFN
Vishay Siliconix
6,543
In Stock
1 : £1.95000
Cut Tape (CT)
2,500 : £1.01282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 28V
Not Required
3.5A
56mOhm
Non-Inverting
Power Good, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
SIPQ32433ADN-T1E3
SIP32429DN-T1-GE4
IC PWR SWITCH P-CHAN 1:1 10DFN
Vishay Siliconix
21,464
In Stock
1 : £2.83000
Cut Tape (CT)
2,500 : £0.91770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 28V
Not Required
3.5A
56mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2561ADRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
16,748
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2560DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
1,853
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2561DRCT
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
9,147
In Stock
1 : £1.09000
Cut Tape (CT)
250 : £0.48036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2560DRCT
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
8,018
In Stock
1 : £1.09000
Cut Tape (CT)
250 : £0.60044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
L6728AHTR
STELPD01PUR
ELECTRONIC SWITCH FOR POWER LINE
STMicroelectronics
464
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.55075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4V ~ 18V
Not Required
5A
50mOhm
Non-Inverting
Latch Function, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
DFN-10
SIP32434BDN-T1E4
6 A, 33 M, 2.8 V TO 23 V,EFUSE W
Vishay Siliconix
3,300
In Stock
1 : £1.13000
Cut Tape (CT)
2,500 : £0.55879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 23V
Not Required
6A
33mOhm
Non-Inverting
Auto Restart, Power Good, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
DFN-10
SIP32434ADN-T1E4
6 A, 33 M, 2.8 V TO 23 V,EFUSE W
Vishay Siliconix
2,175
In Stock
1 : £1.13000
Cut Tape (CT)
2,500 : £0.55879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 23V
Not Required
6A
33mOhm
Non-Inverting
Latch Function, Power Good, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2500DRCR
IC PWR SWITCH N/P-CH 1:2 10VSON
Texas Instruments
5,850
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £0.62942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side or Low Side
N/P-Channel
Logic
1.8V ~ 5.25V
Not Required
1.4A
80mOhm
Non-Inverting
Boost Converter, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2559QWDRCRQ1
IC PWR SWITCH N-CHAN 1:1 10VSON
Texas Instruments
5,023
In Stock
1 : £1.50000
Cut Tape (CT)
3,000 : £0.75591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
5.5A
13mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2561QDRCRQ1
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
7,508
In Stock
1,732
Marketplace
1 : £1.13000
Cut Tape (CT)
3,000 : £0.49875
Tape & Reel (TR)
416 : £0.57457
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2003CDRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
856
In Stock
607,043
Marketplace
1 : £1.19000
Cut Tape (CT)
3,000 : £0.44667
Tape & Reel (TR)
520 : £0.46285
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2561AQDRCTQ1
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
902
In Stock
1 : £1.29000
Cut Tape (CT)
250 : £0.71956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2002CDRCT
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
428
In Stock
65,250
Marketplace
1 : £1.41000
Cut Tape (CT)
250 : £0.79060
Tape & Reel (TR)
325 : £0.73415
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VFDFN EP
AOZ1374DI-02
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
2,739
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £0.66010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
3.5A
36mOhm
Non-Inverting
Auto Restart, Latch Function
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2559DRCT
IC PWR SWITCH N-CHAN 1:1 10VSON
Texas Instruments
688
In Stock
1 : £1.52000
Cut Tape (CT)
250 : £0.85788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
5.5A
13mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
10-VSON
TPS2554DRCT
IC PWR SWITCH N-CHAN 1:1 10VSON
Texas Instruments
796
In Stock
1 : £1.71000
Cut Tape (CT)
250 : £0.96964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2.5A
73mOhm
-
Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
Showing
of 69

10-VFDFN Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.