
PI5PD2561ZEEX | |
|---|---|
DigiKey Part Number | PI5PD2561ZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5PD2561ZEEX |
Description | IC PWR SWITCH N/P-CH 1:2 10TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 2.5A 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | ||
Base Product Number |

