PI5PD2068UEE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10,998
Unit Price: £9.34125
Datasheet

Similar


Texas Instruments
In Stock: 98,429
Unit Price: £7.78552
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,722
Unit Price: £8.72038
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £5.90829
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,247
Unit Price: £13.21000
Datasheet

Similar


Texas Instruments
In Stock: 38,056
Unit Price: £8.44370
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 245
Unit Price: £10.93000
Datasheet

Similar


Texas Instruments
In Stock: 1,784
Unit Price: £1.95000
Datasheet
Power Switch/Driver 1:1 N-Channel 2.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5PD2068UEE

DigiKey Part Number
PI5PD2068UEE-ND
Manufacturer
Manufacturer Product Number
PI5PD2068UEE
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
PI5PD2068UEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types