
BQ26200PW | |
|---|---|
DigiKey Part Number | 296-12626-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ26200PW |
Description | IC BAT MON MULT-CHEM 1-4C 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26200PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.85620 | £785.62 |
| Unit Price without VAT: | £7.85620 |
|---|---|
| Unit Price with VAT: | £9.42744 |

