PI3PD22920GBEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 335
Unit Price: £0.81000
Datasheet

Direct


Texas Instruments
In Stock: 3,937
Unit Price: £1.14000
Datasheet

Direct


Texas Instruments
In Stock: 11,781
Unit Price: £0.81000
Datasheet

Direct


Texas Instruments
In Stock: 1,771
Unit Price: £1.18000
Datasheet

Similar


Texas Instruments
In Stock: 2,547
Unit Price: £0.79000
Datasheet
Power Switch/Driver 1:1 N-Channel 4A 8-CSP (0.9x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PD22920GBEX

DigiKey Part Number
PI3PD22920GBEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3PD22920GBEX
Description
IC PWR SWITCH N-CHAN 1:1 8CSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-CSP (0.9x1.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
2mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-CSP (0.9x1.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes