PI3DPX1203CZHIEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,261
Unit Price: £1.88000
Datasheet
Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1203CZHIEX

DigiKey Part Number
31-PI3DPX1203CZHIEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3DPX1203CZHIEX
Description
ACTIVE DISPLAY V-QFN3590-42 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
-
Output
-
Data Rate (Max)
8.1Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.99923£3,497.30
7,000£0.98063£6,864.41
Manufacturers Standard Package
Unit Price without VAT:£0.99923
Unit Price with VAT:£1.19908