
PI3DPX1203CZHEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1203CZHEXTR-ND - Tape & Reel (TR) 31-PI3DPX1203CZHEXCT-ND - Cut Tape (CT) 31-PI3DPX1203CZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203CZHEX |
Description | ACTIVE DISPLAY V-QFN3590-42 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.39800 | £13.98 |
| 25 | £1.27720 | £31.93 |
| 100 | £1.14410 | £114.41 |
| 250 | £1.08068 | £270.17 |
| 500 | £1.05274 | £526.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.96750 | £3,386.25 |
| 7,000 | £0.94928 | £6,644.96 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

